Image for AH1383-FS4-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1383-FS4-7

DigiKey Part Number
31-AH1383-FS4-7TR-ND - Tape & Reel (TR)
31-AH1383-FS4-7CT-ND - Cut Tape (CT)
31-AH1383-FS4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1383-FS4-7
Description
HALL UNIPOLAR SWITCH X2-DFN1010-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Unipolar Switch Digital Hall Effect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch, Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
6mT Trip, 2mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
1.6V ~ 5.5V
Current - Supply (Max)
9µA
Current - Output (Max)
1mA
Output Type
Digital
Features
-
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
5£0.17000£0.85
10£0.15900£1.59
25£0.14760£3.69
50£0.13960£6.98
100£0.13240£13.24
500£0.11798£58.99
1,000£0.11264£112.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.10194£509.70
10,000£0.09796£979.60
15,000£0.09579£1,436.85
25,000£0.09320£2,330.00
35,000£0.09159£3,205.65
50,000£0.08995£4,497.50
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800