
AH1382-FS4-7 | |
|---|---|
DigiKey Part Number | 31-AH1382-FS4-7TR-ND - Tape & Reel (TR) 31-AH1382-FS4-7CT-ND - Cut Tape (CT) 31-AH1382-FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1382-FS4-7 |
Description | HALL UNIPOLAR SWITCH X2-DFN1010- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Digital Hall Effect X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.2mT Trip, 0.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 1mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-4 (Type B) | |
Package / Case | 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 5 | £0.17000 | £0.85 |
| 10 | £0.15900 | £1.59 |
| 25 | £0.14760 | £3.69 |
| 50 | £0.13960 | £6.98 |
| 100 | £0.13240 | £13.24 |
| 500 | £0.11798 | £58.99 |
| 1,000 | £0.11264 | £112.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10194 | £509.70 |
| 10,000 | £0.09796 | £979.60 |
| 15,000 | £0.09579 | £1,436.85 |
| 25,000 | £0.09320 | £2,330.00 |
| 35,000 | £0.09159 | £3,205.65 |
| 50,000 | £0.08995 | £4,497.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

