Parametric Equivalent

ADTC124EUAQ-7 | |
|---|---|
DigiKey Part Number | 31-ADTC124EUAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADTC124EUAQ-7 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 330 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 330 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03839 | £115.17 |
| 6,000 | £0.03443 | £206.58 |
| 9,000 | £0.03240 | £291.60 |
| 15,000 | £0.03013 | £451.95 |
| 21,000 | £0.02878 | £604.38 |
| 30,000 | £0.02747 | £824.10 |
| 75,000 | £0.02459 | £1,844.25 |
| 150,000 | £0.02281 | £3,421.50 |
| 300,000 | £0.02160 | £6,480.00 |
| Unit Price without VAT: | £0.03839 |
|---|---|
| Unit Price with VAT: | £0.04607 |


