Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 330 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTA144EUAQ-7

DigiKey Part Number
ADTA144EUAQ-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADTA144EUAQ-7
Description
TRANS PREBIAS PNP 50V SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 330 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
Diodes Incorporated
Frequency - Transition
250 MHz
Packaging
Tape & Reel (TR)
Power - Max
330 mW
Part Status
Active
Grade
Automotive
Transistor Type
PNP - Pre-Biased
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SOT-323
Resistor - Base (R1)
47 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02827£84.81
6,000£0.02522£151.32
9,000£0.02367£213.03
15,000£0.02192£328.80
21,000£0.02088£438.48
30,000£0.01987£596.10
75,000£0.01766£1,324.50
150,000£0.01629£2,443.50
300,000£0.01514£4,542.00
Manufacturers Standard Package
Unit Price without VAT:£0.02827
Unit Price with VAT:£0.03392