
ADC143TUQ-7 | |
|---|---|
DigiKey Part Number | 31-ADC143TUQ-7TR-ND - Tape & Reel (TR) 31-ADC143TUQ-7CT-ND - Cut Tape (CT) 31-ADC143TUQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC143TUQ-7 |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 2.5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 270mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.14100 | £1.41 |
| 100 | £0.08780 | £8.78 |
| 500 | £0.06474 | £32.37 |
| 1,000 | £0.05726 | £57.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04772 | £143.16 |
| 6,000 | £0.04291 | £257.46 |
| 9,000 | £0.04045 | £364.05 |
| 15,000 | £0.03769 | £565.35 |
| 21,000 | £0.03606 | £757.26 |
| 30,000 | £0.03447 | £1,034.10 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

