
ADA114YUQ-7 | |
|---|---|
DigiKey Part Number | 31-ADA114YUQ-7TR-ND - Tape & Reel (TR) 31-ADA114YUQ-7CT-ND - Cut Tape (CT) 31-ADA114YUQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA114YUQ-7 |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms, 47kOhms | |
Resistor - Emitter Base (R2) | 10kOhms, 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 270mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17700 | £1.77 |
| 100 | £0.11080 | £11.08 |
| 500 | £0.08226 | £41.13 |
| 1,000 | £0.07302 | £73.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06125 | £183.75 |
| 6,000 | £0.05531 | £331.86 |
| 9,000 | £0.05228 | £470.52 |
| 15,000 | £0.04888 | £733.20 |
| 21,000 | £0.04686 | £984.06 |
| 30,000 | £0.04490 | £1,347.00 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

