
ABS20M-13 | |
|---|---|
DigiKey Part Number | 31-ABS20M-13TR-ND - Tape & Reel (TR) 31-ABS20M-13CT-ND - Cut Tape (CT) 31-ABS20M-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS20M-13 |
Description | BRIDGE RECT 1PHASE 1KV 2A 4-SOPA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA (Type WX) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOPA (Type WX) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19100 | £1.91 |
| 100 | £0.11970 | £11.97 |
| 500 | £0.08904 | £44.52 |
| 1,000 | £0.07912 | £79.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06647 | £199.41 |
| 6,000 | £0.06009 | £360.54 |
| 9,000 | £0.05684 | £511.56 |
| 15,000 | £0.05318 | £797.70 |
| 21,000 | £0.05101 | £1,071.21 |
| 30,000 | £0.04891 | £1,467.30 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

