
74LVCE1G32W5-7 | |
|---|---|
DigiKey Part Number | 31-74LVCE1G32W5-7TR-ND - Tape & Reel (TR) 31-74LVCE1G32W5-7CT-ND - Cut Tape (CT) 31-74LVCE1G32W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G32W5-7 |
Description | IC GATE OR 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G32W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.4V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.12600 | £1.26 |
| 25 | £0.11080 | £2.77 |
| 100 | £0.09490 | £9.49 |
| 250 | £0.08728 | £21.82 |
| 500 | £0.08270 | £41.35 |
| 1,000 | £0.07891 | £78.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07424 | £222.72 |
| 6,000 | £0.07195 | £431.70 |
| 9,000 | £0.07080 | £637.20 |
| 15,000 | £0.06953 | £1,042.95 |
| 21,000 | £0.06879 | £1,444.59 |
| 30,000 | £0.06808 | £2,042.40 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

