Parametric Equivalent
Similar

74LVCE1G126FZ4-7 | |
|---|---|
DigiKey Part Number | 74LVCE1G126FZ4-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G126FZ4-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06209 | £310.45 |
| 10,000 | £0.06034 | £603.40 |
| 15,000 | £0.05947 | £892.05 |
| 25,000 | £0.05851 | £1,462.75 |
| 35,000 | £0.05794 | £2,027.90 |
| 50,000 | £0.05740 | £2,870.00 |
| 125,000 | £0.05623 | £7,028.75 |
| Unit Price without VAT: | £0.06209 |
|---|---|
| Unit Price with VAT: | £0.07451 |



