AND Gate IC 1 Channel X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCE1G08FZ4-7

DigiKey Part Number
31-74LVCE1G08FZ4-7TR-ND - Tape & Reel (TR)
31-74LVCE1G08FZ4-7CT-ND - Cut Tape (CT)
31-74LVCE1G08FZ4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCE1G08FZ4-7
Description
IC GATE AND 1CH 2-INP DFN1410-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.4V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1410-6
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,550
Factory Stock: 50,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.10900£1.09
25£0.09680£2.42
100£0.08250£8.25
250£0.07576£18.94
500£0.07170£35.85
1,000£0.06834£68.34
2,500£0.06614£165.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.06266£313.30
10,000£0.06091£609.10
15,000£0.06003£900.45
25,000£0.05905£1,476.25
35,000£0.05848£2,046.80
50,000£0.05793£2,896.50
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200