
74LVCE1G07FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74LVCE1G07FZ4-7TR-ND - Tape & Reel (TR) 31-74LVCE1G07FZ4-7CT-ND - Cut Tape (CT) 31-74LVCE1G07FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G07FZ4-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10900 | £1.09 |
| 25 | £0.09680 | £2.42 |
| 100 | £0.08250 | £8.25 |
| 250 | £0.07576 | £18.94 |
| 500 | £0.07170 | £35.85 |
| 1,000 | £0.06834 | £68.34 |
| 2,500 | £0.06614 | £165.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06266 | £313.30 |
| 10,000 | £0.06091 | £609.10 |
| 15,000 | £0.06003 | £900.45 |
| 25,000 | £0.05905 | £1,476.25 |
| 35,000 | £0.05848 | £2,046.80 |
| 50,000 | £0.05793 | £2,896.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

