Similar
Similar

74LVCE1G06SE-7 | |
|---|---|
DigiKey Part Number | 74LVCE1G06SE-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G06SE-7 |
Description | IC INVERTER 1CH 1-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G06SE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.4V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07355 | £220.65 |
| 6,000 | £0.07129 | £427.74 |
| 9,000 | £0.07015 | £631.35 |
| 15,000 | £0.06889 | £1,033.35 |
| 21,000 | £0.06816 | £1,431.36 |
| 30,000 | £0.06745 | £2,023.50 |
| 75,000 | £0.06593 | £4,944.75 |
| Unit Price without VAT: | £0.07355 |
|---|---|
| Unit Price with VAT: | £0.08826 |



