Inverter IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCE1G04SE-7

DigiKey Part Number
31-74LVCE1G04SE-7TR-ND - Tape & Reel (TR)
31-74LVCE1G04SE-7CT-ND - Cut Tape (CT)
31-74LVCE1G04SE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCE1G04SE-7
Description
IC INVERTER 1CH 1-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74LVCE1G04SE-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.4V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,621
Factory Stock: 54,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.12400£1.24
25£0.11000£2.75
100£0.09400£9.40
250£0.08648£21.62
500£0.08194£40.97
1,000£0.07818£78.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07355£220.65
6,000£0.07129£427.74
9,000£0.07015£631.35
15,000£0.06889£1,033.35
21,000£0.06816£1,431.36
30,000£0.06745£2,023.50
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800