
74LVC3G14V8-7 | |
|---|---|
DigiKey Part Number | 31-74LVC3G14V8-7TR-ND - Tape & Reel (TR) 31-74LVC3G14V8-7CT-ND - Cut Tape (CT) 31-74LVC3G14V8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G14V8-7 |
Description | IC INVERT SCHMITT 3CH 3IN 8VSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 2.5V | |
Input Logic Level - High | 1.4V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.13900 | £1.39 |
| 25 | £0.12280 | £3.07 |
| 100 | £0.10550 | £10.55 |
| 250 | £0.09716 | £24.29 |
| 500 | £0.09212 | £46.06 |
| 1,000 | £0.08798 | £87.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08286 | £248.58 |
| 6,000 | £0.08035 | £482.10 |
| 9,000 | £0.07910 | £711.90 |
| 15,000 | £0.07771 | £1,165.65 |
| 21,000 | £0.07689 | £1,614.69 |
| 30,000 | £0.07611 | £2,283.30 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

