
74LVC1G58FW4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G58FW4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G58FW4-7 |
Description | IC MF CFG 1-CIR 3-IN X2-6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1010-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05532 | £276.60 |
| 10,000 | £0.05373 | £537.30 |
| 15,000 | £0.05294 | £794.10 |
| 25,000 | £0.05206 | £1,301.50 |
| 35,000 | £0.05155 | £1,804.25 |
| 50,000 | £0.05106 | £2,553.00 |
| 125,000 | £0.04999 | £6,248.75 |
| Unit Price without VAT: | £0.05532 |
|---|---|
| Unit Price with VAT: | £0.06638 |

