Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G57FW4-7

DigiKey Part Number
31-74LVC1G57FW4-7TR-ND - Tape & Reel (TR)
31-74LVC1G57FW4-7CT-ND - Cut Tape (CT)
31-74LVC1G57FW4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G57FW4-7
Description
IC MF CFG 1-CIR 3-IN X2-6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN1010-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,150
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.09600£0.96
25£0.08480£2.12
100£0.07220£7.22
250£0.06628£16.57
500£0.06262£31.31
1,000£0.05964£59.64
2,500£0.05736£143.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05459£272.95
10,000£0.05302£530.20
15,000£0.05224£783.60
25,000£0.05137£1,284.25
35,000£0.05086£1,780.10
50,000£0.05037£2,518.50
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800