Direct

74LVC1G02FS3-7 | |
|---|---|
DigiKey Part Number | 74LVC1G02FS3-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G02FS3-7 |
Description | IC GATE NOR 1CH 2-INP DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel X2-DFN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 1.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0808-4 | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04601 | £230.05 |
| 10,000 | £0.04465 | £446.50 |
| 15,000 | £0.04397 | £659.55 |
| 25,000 | £0.04321 | £1,080.25 |
| 35,000 | £0.04277 | £1,496.95 |
| 50,000 | £0.04235 | £2,117.50 |
| 125,000 | £0.04143 | £5,178.75 |
| Unit Price without VAT: | £0.04601 |
|---|---|
| Unit Price with VAT: | £0.05521 |


