NAND Gate IC 4 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV132AS14-13

DigiKey Part Number
74LV132AS14-13DITR-ND - Tape & Reel (TR)
74LV132AS14-13DICT-ND - Cut Tape (CT)
74LV132AS14-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV132AS14-13
Description
IC GATE NAND SCHMIT 4CH 2IN 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LV132AS14-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.75V ~ 1.5V
Input Logic Level - High
1.75V ~ 3.5V
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.12700£1.27
25£0.11240£2.81
100£0.09630£9.63
250£0.08864£22.16
500£0.08398£41.99
1,000£0.08014£80.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.07610£190.25
5,000£0.07366£368.30
7,500£0.07244£543.30
12,500£0.07108£888.50
17,500£0.07029£1,230.08
25,000£0.06953£1,738.25
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800