
74AVCH4T245PB-7 | |
|---|---|
DigiKey Part Number | 31-74AVCH4T245PB-7TR-ND - Tape & Reel (TR) 31-74AVCH4T245PB-7CT-ND - Cut Tape (CT) 31-74AVCH4T245PB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH4T245PB-7 |
Description | LOGIC AVC 1G TRANSLATOR U-QFN261 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps U-QFN1826-16 (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | U-QFN1826-16 (Type A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.19700 | £1.97 |
| 25 | £0.17600 | £4.40 |
| 100 | £0.15200 | £15.20 |
| 250 | £0.14056 | £35.14 |
| 500 | £0.13364 | £66.82 |
| 1,000 | £0.12799 | £127.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12099 | £362.97 |
| 6,000 | £0.11756 | £705.36 |
| 9,000 | £0.11585 | £1,042.65 |
| 15,000 | £0.11395 | £1,709.25 |
| 21,000 | £0.11284 | £2,369.64 |
| 30,000 | £0.11177 | £3,353.10 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

