
74AVC4T774ZSA16-7 | |
|---|---|
DigiKey Part Number | 31-74AVC4T774ZSA16-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVC4T774ZSA16-7 |
Description | LOGIC AVC 1G TRANSLATOR V-QFN352 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps V-QFN3525-16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | V-QFN3525-16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14060 | £421.80 |
| 6,000 | £0.13673 | £820.38 |
| 9,000 | £0.13478 | £1,213.02 |
| 15,000 | £0.13263 | £1,989.45 |
| 21,000 | £0.13138 | £2,758.98 |
| 30,000 | £0.13017 | £3,905.10 |
| Unit Price without VAT: | £0.14060 |
|---|---|
| Unit Price with VAT: | £0.16872 |

