
74AVC4T774T16-13 | |
|---|---|
DigiKey Part Number | 31-74AVC4T774T16-13TR-ND - Tape & Reel (TR) 31-74AVC4T774T16-13CT-ND - Cut Tape (CT) 31-74AVC4T774T16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T774T16-13 |
Description | LOGIC AVC 1G TRANSLATOR TSSOP-16 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.15900 | £1.59 |
| 25 | £0.14080 | £3.52 |
| 100 | £0.12120 | £12.12 |
| 250 | £0.11180 | £27.95 |
| 500 | £0.10612 | £53.06 |
| 1,000 | £0.10145 | £101.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.09652 | £241.30 |
| 5,000 | £0.09355 | £467.75 |
| 7,500 | £0.09206 | £690.45 |
| 12,500 | £0.09042 | £1,130.25 |
| 17,500 | £0.08945 | £1,565.38 |
| 25,000 | £0.08853 | £2,213.25 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

