
74AVC4T3144ZMA12-7 | |
|---|---|
DigiKey Part Number | 31-74AVC4T3144ZMA12-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVC4T3144ZMA12-7 |
Description | LOGIC AVC 1G TRANSLATOR U-QFN172 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 380Mbps 12-XQFN (1.7x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-XQFN (1.7x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18201 | £546.03 |
| 6,000 | £0.17721 | £1,063.26 |
| 9,000 | £0.17481 | £1,573.29 |
| 15,000 | £0.17215 | £2,582.25 |
| 21,000 | £0.17060 | £3,582.60 |
| 30,000 | £0.16910 | £5,073.00 |
| Unit Price without VAT: | £0.18201 |
|---|---|
| Unit Price with VAT: | £0.21841 |

