
74AVC4T245QZSAW16-7 | |
|---|---|
DigiKey Part Number | 31-74AVC4T245QZSAW16-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245QZSAW16-7 |
Description | LOGIC AVC 1G TRANSLATOR V-QFN352 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps V-QFN3525-16/SWP (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | V-QFN3525-16/SWP (Type A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19799 | £593.97 |
| Unit Price without VAT: | £0.19799 |
|---|---|
| Unit Price with VAT: | £0.23759 |

