Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G98FZ4-7

DigiKey Part Number
74AUP1G98FZ4-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G98FZ4-7
Description
IC MF CFG 1-CIR 3-IN X2-6DFN
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN1410-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,999
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.08668£433.40
10,000£0.08000£800.00
15,000£0.07663£1,149.45
25,000£0.07287£1,821.75
35,000£0.07065£2,472.75
50,000£0.06852£3,426.00
Manufacturers Standard Package
Unit Price without VAT:£0.08668
Unit Price with VAT:£0.10402