
74AUP1G98DW-7 | |
|---|---|
DigiKey Part Number | 74AUP1G98DW-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G98DW-7 |
Description | IC MF CFG 1-CIR 3-IN SOT363 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09245 | £277.35 |
| 6,000 | £0.08480 | £508.80 |
| 9,000 | £0.08094 | £728.46 |
| 15,000 | £0.07663 | £1,149.45 |
| 21,000 | £0.07409 | £1,555.89 |
| 30,000 | £0.07164 | £2,149.20 |
| 75,000 | £0.06632 | £4,974.00 |
| Unit Price without VAT: | £0.09245 |
|---|---|
| Unit Price with VAT: | £0.11094 |

