74AUP1G58FZ4-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.14000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: £0.27000
Datasheet
Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G58FZ4-7

DigiKey Part Number
74AUP1G58FZ4-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G58FZ4-7
Description
IC MF CFG 1-CIR 3-IN X2-6DFN
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Diodes Incorporated
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-XFDFN
Number of Circuits
1
Supplier Device Package
X2-DFN1410-6
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G58GM,115Nexperia USA Inc.01727-74AUP1G58GM,115CT-ND£0.14000Direct
SN74AUP1G58DRYRTexas Instruments0296-27278-1-ND£0.27000Direct
Obsolete
This product is no longer manufactured. View Substitutes