
74AUP1G58FW4-7 | |
|---|---|
DigiKey Part Number | 74AUP1G58FW4-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G58FW4-7 |
Description | IC MF CFG 1-CIR 3-IN X2-6DFN |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1010-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08668 | £433.40 |
| 10,000 | £0.08000 | £800.00 |
| 15,000 | £0.07663 | £1,149.45 |
| 25,000 | £0.07287 | £1,821.75 |
| 35,000 | £0.07065 | £2,472.75 |
| 50,000 | £0.06852 | £3,426.00 |
| Unit Price without VAT: | £0.08668 |
|---|---|
| Unit Price with VAT: | £0.10402 |

