74AUP1G58DW-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2,650
Unit Price: £0.14000
Datasheet

Direct


Texas Instruments
In Stock: 36,235
Unit Price: £0.26000
Datasheet
Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G58DW-7

DigiKey Part Number
74AUP1G58DW-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G58DW-7
Description
IC MF CFG 1-CIR 3-IN SOT363
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes