Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G57W6-7

DigiKey Part Number
74AUP1G57W6-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G57W6-7
Description
IC MF CFG 1-CIR 3-IN SOT26
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-26
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,442
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09245£277.35
6,000£0.08480£508.80
9,000£0.08094£728.46
15,000£0.07663£1,149.45
21,000£0.07409£1,555.89
30,000£0.07164£2,149.20
75,000£0.06632£4,974.00
Manufacturers Standard Package
Unit Price without VAT:£0.09245
Unit Price with VAT:£0.11094