
74AUP1G08FW4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G08FW4-7TR-ND - Tape & Reel (TR) 31-74AUP1G08FW4-7CT-ND - Cut Tape (CT) 31-74AUP1G08FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G08FW4-7 |
Description | IC GATE AND 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.10200 | £1.02 |
| 25 | £0.09040 | £2.26 |
| 100 | £0.07700 | £7.70 |
| 250 | £0.07060 | £17.65 |
| 500 | £0.06676 | £33.38 |
| 1,000 | £0.06359 | £63.59 |
| 2,500 | £0.06133 | £153.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05825 | £291.25 |
| 10,000 | £0.05660 | £566.00 |
| 15,000 | £0.05577 | £836.55 |
| 25,000 | £0.05485 | £1,371.25 |
| 35,000 | £0.05431 | £1,900.85 |
| 50,000 | £0.05380 | £2,690.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

