
74AHCT1G07QW5-7 | |
|---|---|
DigiKey Part Number | 31-74AHCT1G07QW5-7TR-ND - Tape & Reel (TR) 31-74AHCT1G07QW5-7CT-ND - Cut Tape (CT) 31-74AHCT1G07QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G07QW5-7 |
Description | IC BUFF 4.5V/5.5V SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-25 |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 8mA |
Manufacturer Diodes Incorporated | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package SOT-25 |
Output Type Open Drain | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.07300 | £0.73 |
| 25 | £0.06360 | £1.59 |
| 100 | £0.05370 | £5.37 |
| 250 | £0.04904 | £12.26 |
| 500 | £0.04626 | £23.13 |
| 1,000 | £0.04393 | £43.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04108 | £123.24 |
| 6,000 | £0.03968 | £238.08 |
| 9,000 | £0.03898 | £350.82 |
| 15,000 | £0.03820 | £573.00 |
| 21,000 | £0.03775 | £792.75 |
| 30,000 | £0.03731 | £1,119.30 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |









