
74AHC1G09QW5-7 | |
|---|---|
DigiKey Part Number | 31-74AHC1G09QW5-7TR-ND - Tape & Reel (TR) 31-74AHC1G09QW5-7CT-ND - Cut Tape (CT) 31-74AHC1G09QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G09QW5-7 |
Description | IC GATE AND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.07300 | £0.73 |
| 25 | £0.06360 | £1.59 |
| 100 | £0.05370 | £5.37 |
| 250 | £0.04904 | £12.26 |
| 500 | £0.04626 | £23.13 |
| 1,000 | £0.04393 | £43.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04108 | £123.24 |
| 6,000 | £0.03968 | £238.08 |
| 9,000 | £0.03898 | £350.82 |
| 15,000 | £0.03820 | £573.00 |
| 21,000 | £0.03775 | £792.75 |
| 30,000 | £0.03731 | £1,119.30 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |


