74AHC05T14-13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 70,514
Unit Price: £0.30000
Datasheet

Similar


STMicroelectronics
In Stock: 795
Unit Price: £0.50000
Datasheet
Inverter IC 6 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC05T14-13

DigiKey Part Number
74AHC05T14-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC05T14-13
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
-, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.06620£165.50
5,000£0.06403£320.15
7,500£0.06294£472.05
12,500£0.06173£771.62
17,500£0.06103£1,068.03
25,000£0.06035£1,508.75
62,500£0.05889£3,680.62
125,000£0.05801£7,251.25
Manufacturers Standard Package
Unit Price without VAT:£0.06620
Unit Price with VAT:£0.07944