


3.0SMCJ85CAQ-13 | |
|---|---|
DigiKey Part Number | 31-3.0SMCJ85CAQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ85CAQ-13 |
Description | TVS DIODE 85VWM 137VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 21.9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 21.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.25129 | £753.87 |
| 6,000 | £0.23300 | £1,398.00 |
| 9,000 | £0.22638 | £2,037.42 |
| Unit Price without VAT: | £0.25129 |
|---|---|
| Unit Price with VAT: | £0.30155 |

