53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount SMC
DO-214AC SMB

3.0SMCJ33CAQ-13

DigiKey Part Number
31-3.0SMCJ33CAQ-13TR-ND - Tape & Reel (TR)
31-3.0SMCJ33CAQ-13CT-ND - Cut Tape (CT)
31-3.0SMCJ33CAQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMCJ33CAQ-13
Description
TVS DIODE 33VWM 53.3VC SMC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount SMC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
3000W (3kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.3V
Base Product Number
Current - Peak Pulse (10/1000µs)
56.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,975
Factory Stock: 429,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.09000£1.09
10£0.68400£6.84
100£0.45250£45.25
500£0.35322£176.61
1,000£0.32125£321.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.28066£841.98
6,000£0.26023£1,561.38
9,000£0.24982£2,248.38
15,000£0.23813£3,571.95
21,000£0.23121£4,855.41
30,000£0.22708£6,812.40
Manufacturers Standard Package
Unit Price without VAT:£1.09000
Unit Price with VAT:£1.30800