MFR Recommended

2N7002T-7-F-79 | |
|---|---|
DigiKey Part Number | 31-2N7002T-7-F-79-ND |
Manufacturer | |
Manufacturer Product Number | 2N7002T-7-F-79 |
Description | DIODE |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 150mW (Ta) Surface Mount SOT-523 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |


