2N7002-13-F-79 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 9,995
Unit Price: £0.15000
Datasheet
N-Channel 60 V 170mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002-13-F-79

DigiKey Part Number
31-2N7002-13-F-79-ND
Manufacturer
Manufacturer Product Number
2N7002-13-F-79
Description
DIODE
Customer Reference
Detailed Description
N-Channel 60 V 170mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.23 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
370mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes