Parametric Equivalent

2DB1188QQ-13 | |
|---|---|
DigiKey Part Number | 31-2DB1188QQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2DB1188QQ-13 |
Description | PWR MID PERF TRANSISTOR SOT89 T& |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 2 A 120MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.15259 | £381.48 |
| 5,000 | £0.13984 | £699.20 |
| 7,500 | £0.13334 | £1,000.05 |
| 12,500 | £0.12604 | £1,575.50 |
| 17,500 | £0.12171 | £2,129.93 |
| 25,000 | £0.11751 | £2,937.75 |
| 62,500 | £0.11667 | £7,291.88 |
| Unit Price without VAT: | £0.15259 |
|---|---|
| Unit Price with VAT: | £0.18311 |


