
2DA1971Q-7 | |
|---|---|
DigiKey Part Number | 2DA1971Q-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2DA1971Q-7 |
Description | TRANS PNP 400V 0.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 500 mA 75MHz 1.5 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 40mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 20mA, 5V | |
Power - Max | 1.5 W | |
Frequency - Transition | 75MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14318 | £143.18 |
| 2,000 | £0.12950 | £259.00 |
| 3,000 | £0.12253 | £367.59 |
| 5,000 | £0.11468 | £573.40 |
| 7,000 | £0.11004 | £770.28 |
| 10,000 | £0.10552 | £1,055.20 |
| 25,000 | £0.09561 | £2,390.25 |
| 50,000 | £0.09199 | £4,599.50 |
| Unit Price without VAT: | £0.14318 |
|---|---|
| Unit Price with VAT: | £0.17182 |

