Image for 1N5819A-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5819A-01

DigiKey Part Number
31-1N5819A-01-ND
Manufacturer
Manufacturer Product Number
1N5819A-01
Description
DIODE SCHOTTKY DO41
Customer Reference
Detailed Description
Diode
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
-
Current - Average Rectified (Io)
-
Speed
-
Capacitance @ Vr, F
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.