Direct
Similar
Similar

1.5KE7.5CA-T-F | |
|---|---|
DigiKey Part Number | 1.5KE7.5CA-FDITR-ND - Tape & Reel (TR) 1.5KE7.5CA-FDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE7.5CA-T-F |
Description | TVS DIODE 6.4VWM 11.3VC DO201 |
Customer Reference | |
Detailed Description | 11.3V Clamp 132A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE7.5CA-T-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 132A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21484 | £214.84 |
| 2,000 | £0.19788 | £395.76 |
| 3,000 | £0.18917 | £567.51 |
| 5,000 | £0.17935 | £896.75 |
| 7,000 | £0.17350 | £1,214.50 |
| 10,000 | £0.17228 | £1,722.80 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |



