
1.5KE6V8CA-T | |
|---|---|
DigiKey Part Number | 1.5KE6V8CADITR-ND - Tape & Reel (TR) 1.5KE6V8CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE6V8CA-T |
Description | TVS DIODE 5.8VWM 10.5VC DO201 |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE6V8CA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 143A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.57700 | £5.77 |
| 100 | £0.37910 | £37.91 |
| 500 | £0.29392 | £146.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26646 | £266.46 |
| 2,000 | £0.24337 | £486.74 |
| 3,000 | £0.23160 | £694.80 |
| 5,000 | £0.21837 | £1,091.85 |
| 7,000 | £0.21054 | £1,473.78 |
| 10,000 | £0.20292 | £2,029.20 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |

