1.5KE36CA-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 1,106
Unit Price: £0.83000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,620
Unit Price: £0.82000
Datasheet

Similar


STMicroelectronics
In Stock: 1,800
Unit Price: £0.33553
Datasheet

Similar


Littelfuse Inc.
In Stock: 381
Unit Price: £0.68000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.26750

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.29414
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 658
Unit Price: £0.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,999
Unit Price: £0.63000
Datasheet
49.9V Clamp 30A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE36CA-B

DigiKey Part Number
1.5KE36CA-BDI-ND
Manufacturer
Manufacturer Product Number
1.5KE36CA-B
Description
TVS DIODE 30.8VWM 49.9VC DO201
Customer Reference
Detailed Description
49.9V Clamp 30A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE36CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
30A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types