1.5KE220A-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 824
Unit Price: £1.10000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 996
Unit Price: £0.51000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.24453
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,349
Unit Price: £1.04000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.25787
328V Clamp 4.6A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE220A-B

DigiKey Part Number
1.5KE220A-BDI-ND
Manufacturer
Manufacturer Product Number
1.5KE220A-B
Description
TVS DIODE 185VWM 328VC DO201
Customer Reference
Detailed Description
328V Clamp 4.6A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE220A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types