1.5KE200CA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,807
Unit Price: £1.16000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.18747
Datasheet

Similar


Littelfuse Inc.
In Stock: 21,523
Unit Price: £0.84000
Datasheet

Similar


STMicroelectronics
In Stock: 146
Unit Price: £1.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 274
Unit Price: £0.93000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 213
Unit Price: £0.51000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.05133
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.05133
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.08976
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.09188
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.07651
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.07797
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.12301
Datasheet
274V Clamp 5.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE200CA-T

DigiKey Part Number
1.5KE200CA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE200CA-T
Description
TVS DIODE 171VWM 274VC DO201
Customer Reference
Detailed Description
274V Clamp 5.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE200CA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types