1.5KE110A-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 726
Unit Price: £0.76000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 834
Unit Price: £1.10000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1,186
Unit Price: £0.51000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.23045
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.21934
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.16146
Datasheet
152V Clamp 9.9A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE110A-T

DigiKey Part Number
1.5KE110A-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE110A-T
Description
TVS DIODE 94VWM 152VC DO201
Customer Reference
Detailed Description
152V Clamp 9.9A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE110A-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
9.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types