


5ESDV-10P | |
|---|---|
DigiKey Part Number | 5239-5ESDV-10P-ND |
Manufacturer | |
Manufacturer Product Number | 5ESDV-10P |
Description | TERM BLOCK PLUG 10POS 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 18A | |
Voltage - IEC | 600 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.15000 | £3.15 |
| 10 | £2.24200 | £22.42 |
| 25 | £1.96120 | £49.03 |
| 50 | £1.78600 | £89.30 |
| 100 | £1.64050 | £164.05 |
| 250 | £1.48940 | £372.35 |
| 500 | £1.40140 | £700.70 |
| 1,000 | £1.33198 | £1,331.98 |
| 5,000 | £1.22410 | £6,120.50 |
| Unit Price without VAT: | £3.15000 |
|---|---|
| Unit Price with VAT: | £3.78000 |

