
WB1-9-00-DCTRNNNN-0000-LR | |
|---|---|
DigiKey Part Number | 1661-1043-ND |
Manufacturer | |
Manufacturer Product Number | WB1-9-00-DCTRNNNN-0000-LR |
Description | SENSOR MULT TEMP/EXT DRY CONTACT |
Customer Reference | |
Detailed Description | Temperature, External Dry Contact and Temp Probe Input Sensor Voltage, 900MHz Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digital Six Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature, External Dry Contact and Temp Probe Input | |
Output Type | Voltage, 900MHz | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £184.51000 | £184.51 |
| Unit Price without VAT: | £184.51000 |
|---|---|
| Unit Price with VAT: | £221.41200 |

