Temperature, External Dry Contact Input Sensor Voltage, 900MHz Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WB1-9-00-DCNNNNNN-0000-LR

DigiKey Part Number
1661-1042-ND
Manufacturer
Manufacturer Product Number
WB1-9-00-DCNNNNNN-0000-LR
Description
SENSOR MULT TEMP/EXT DRY CONTACT
Customer Reference
Detailed Description
Temperature, External Dry Contact Input Sensor Voltage, 900MHz Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digital Six Labs
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Temperature, External Dry Contact Input
Output Type
Voltage, 900MHz
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£145.24000£145.24
Manufacturers Standard Package
Unit Price without VAT:£145.24000
Unit Price with VAT:£174.28800