


6069-410-189 | |
|---|---|
DigiKey Part Number | 1286-6069-410-189-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-189 |
Description | 6069-410-189 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Analog Output DAQ Device USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Analog Output | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | - | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 4 - Analog | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 100k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £433.03000 | £433.03 |
| Unit Price without VAT: | £433.03000 |
|---|---|
| Unit Price with VAT: | £519.63600 |

